Cart

RK73B1JTTD102J

KOA

RC0603 1,0K 5% 0,1W
Supplier: KOA Europe
Matchcode: RC06031,0K5%
Rutronik No.: WRC55261
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.00346 $
17.30 $

Prices

5,000 0.00346 $
50,000 0.00268 $
100,000 0.00212 $

Parameter

Resistor value
1K Ω
Package
0603
Res.tolerance
5 %
Power rating
0.1 W
Temp.coeff.
200 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?