Cart

RF732BTTD221J

KOA

FC1206 220R 5% 0,125W TK500
Supplier: KOA Europe
Matchcode: FC1206220R5%
Rutronik No.: WRC53310
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.223 $
1,115.00 $

Parameter

Resistor value
220 Ω
Temp.coeff.
500 ppm
Res.tolerance
5 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Spec.features
FUSIBLE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?