Cart

RF25CT52A821J

KOA

WLR 820R 5% 0,25W 0207
Supplier: KOA Europe
Matchcode: FR0207820R5%
Rutronik No.: WSI256
Unit Pack: 2000
MOQ: 2000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.08 $
160.00 $

Prices

2,000 0.08 $
10,000 0.0743 $
50,000 0.0714 $

Parameter

Resistor value
820 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
250 V
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?