Cart

RF25CT52A120J

KOA

RF25S 12R 5% 0,25W 0207
Supplier: KOA Europe
Matchcode: FR020712R5%
Rutronik No.: WSI299
Unit Pack: 2000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0669 $
669.00 $

Prices

10,000 0.0669 $
50,000 0.0644 $

Parameter

Resistor value
12 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
250 V
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?