Cart

RF1CT52A681J

KOA

RF1C 680R 5% 1,0W 0309
Supplier: KOA Europe
Matchcode: FR0309680R5%
Rutronik No.: WLR2994
Unit Pack: 2000
MOQ: 10000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0796 $
796.00 $

Prices

10,000 0.0796 $
50,000 0.0765 $

Parameter

Resistor value
680 Ω
Package
0411
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
350 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-40 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.5 mm
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?