Cart

RD412ETTEB104J

KOA

CM0207 100K 5% 0,25W
Supplier: KOA Europe
Matchcode: CM0207100K5%
Rutronik No.: WME6637
Unit Pack: 6000
MOQ: 6000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0377 $
226.20 $

Prices

6,000 0.0377 $
30,000 0.0289 $
60,000 0.0264 $

Parameter

Resitor value
100K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Design
MELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?