Cart

RD412ETTEB102J

KOA

CM0207 1K 5% 0,25W
Supplier: KOA Europe
Matchcode: CM02071K5%
Rutronik No.: WME6602
Unit Pack: 6000
MOQ: 6000
package: 0207
Packaging: REEL
Soon available
0.0348 $
208.80 $

Prices

6,000 0.0348 $
12,000 0.0341 $
24,000 0.0337 $
66,000 0.0332 $
84,000 0.0325 $

Parameter

Resitor value
1K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Design
MELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?