Cart

RD412ETTE393J

KOA

CM0207 39K 5% 0,25W
Supplier: KOA Europe
Matchcode: CM020739K5%
Rutronik No.: WME8612
Unit Pack: 1500
MOQ: 21000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.026 $
546.00 $

Prices

21,000 0.026 $
30,000 0.0217 $
60,000 0.02 $

Parameter

Resitor value
39K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Design
MELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?