Cart

RD412ETTE2R2J

KOA

CM0207 2,2R 5% 0,25W
Supplier: KOA Europe
Matchcode: CM02072,2R5%
Rutronik No.: WME6410
Unit Pack: 1500
MOQ: 1500
package: 0207
Packaging: REEL
In Stock
0.0344 $
51.60 $

Prices

1,500 0.0344 $
4,500 0.0337 $
9,000 0.0332 $
18,000 0.0328 $
21,000 0.0321 $

Parameter

Resitor value
2.2 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Design
MELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?