Cart

RD412ESTTE472J

KOA

CM0204 4,7K 5% 0,25W
Supplier: KOA Europe
Matchcode: CM02044,7K5%
Rutronik No.: WME8792
Unit Pack: 3000
MOQ: 21000
package: 0204
Packaging: REEL
On request
0.0332 $
697.20 $

Prices

21,000 0.0332 $
63,000 0.0325 $

Parameter

Resitor value
4,7K Ω
Package
0204
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Design
MINIMELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?