Cart

RCR60CT52A185J

KOA

RLF1S 1,8M 5% 1,0W 0411
Supplier: KOA Europe
Matchcode: MO04111,8M5%
Rutronik No.: WMO3587
Unit Pack: 2000
MOQ: 2000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.137 $
274.00 $

Prices

2,000 0.137 $
10,000 0.1268 $

Parameter

Resistor value
1,8M Ω
Package
0411
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
350 ppm
Max.oper.volt.
4000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
9.5 mm
Diameter
3.5 mm
Spec.features
T52A
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?