Cart

RCR50CT52A121J

KOA

RCR50 120R 5% 0,5W 0411
Supplier: KOA Europe
Matchcode: CC0411120R5%
Rutronik No.: WLR1087
Unit Pack: 2000
MOQ: 10000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0555 $
555.00 $

Prices

10,000 0.0555 $
50,000 0.0511 $

Parameter

Resistor value
120 Ω
Package
0411
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
500 ppm
Max.oper.volt.
2000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
9.5 mm
Diameter
3.5 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?