Cart

RCR25CT52A185J

KOA

RCR25 1,8M 5% 0,25W 0207
Supplier: KOA Europe
Matchcode: CC02071,8M5%
Rutronik No.: WKM1051
Unit Pack: 2000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.05614 $
561.40 $

Parameter

Resistor value
1,8M Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
350 ppm
Max.oper.volt.
1150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?