Cart

PGE323TTE36V

KOA PGE323TTE36V

image shown is a representation only

KOA

ESD/TRANSIENT PROTECT. SOD323F
Supplier: KOA Europe
Matchcode: PGE323TTE36V
Rutronik No.: DTRL8257
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
Soon available
0.1131 $
339.30 $

Prices

3,000 0.1131 $
6,000 0.1052 $
9,000 0.1001 $
12,000 0.0905 $
18,000 0.0831 $

Parameter

Package
SOD323
PowerDissipati
0.1 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
NO
Stand-off V Vwm
36 V
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?