Cart

PCF2CT631R471K

KOA

PCF2 470R 10% 2W
Supplier: KOA Europe
Matchcode: MO0718470R10%
Rutronik No.: WMO3042
Unit Pack: 500
MOQ: 2000
package: 0719
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5985 $
1,197.00 $

Prices

2,000 0.5985 $
4,000 0.5557 $

Parameter

Resistor value
470 Ω
Package
0719
Res.tolerance
10 %
Power rating
2 W
Temp.coeff.
300 ppm
Max.oper.volt.
400 V
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
19 mm
Diameter
7 mm
Spec.features
ANTI SURGE
Technology
CERAMIC
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?