PCF1C3R3K

Supplier: KOA Europe
Matchcode: MO06173,3R10%
Rutronik No.: WLR1956
Unit Pack: 1000
MOQ: 1000
package: 0516
Packaging: BULK
Parameter
- Resistor value
- 3.3 Ω
- Package
- 0516
- Res.tolerance
- 10 %
- Power rating
- 1 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 300 V
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 200 °C
- Packaging
- BULK
- Leadfree Defin.
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 16.5 mm
- Diameter
- 5.5 mm
- Spec.features
- ANTI SURGE
- Technology
- CERAMIC
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- B
- Supplier Lead time
- 22 weeks