Cart

MOX2CT631RR10J

KOA

MOX2C 0,1R 5% 2W 0617
Supplier: KOA Europe
Matchcode: MO06170,1R5%
Rutronik No.: WMO3369
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: REEL
In Stock
0.0537 $
53.70 $

Prices

1,000 0.0537 $
2,000 0.0529 $
4,000 0.0521 $
7,000 0.0514 $
10,000 0.0506 $

Parameter

Resistor value
0.1 Ω
Package
0617
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
6 mm
Spec.features
T631R
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?