Cart

MOSX3CT521R1R0G

KOA

RLF3S 1,0R 2% 3,0W 0617
Supplier: KOA Europe
Matchcode: MO06171,0R2%
Rutronik No.: WMO3142
Unit Pack: 1000
MOQ: 10000
package: 0617
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0943 $
943.00 $

Parameter

Resistor value
1 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
300 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?