Cart

MOSX2CT52A2R2J

KOA

RLF2S 2,2R 5% 2,0W 0414
Supplier: KOA Europe
Matchcode: MO04142,2R5%
Rutronik No.: WMO3108
Unit Pack: 1000
MOQ: 10000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0373 $
373.00 $

Prices

10,000 0.0373 $
50,000 0.0343 $

Parameter

Resistor value
2.2 Ω
Package
0414
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
300 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
12 mm
Diameter
4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?