Cart

MOSX1CT52AR12J

KOA

WLR 0,12R 5% 1W 0309
Supplier: KOA Europe
Matchcode: MO03090,12R5%
Rutronik No.: WMO2719
Unit Pack: 2000
MOQ: 10000
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0406 $
406.00 $

Prices

10,000 0.0406 $
50,000 0.0373 $

Parameter

Resistor value
0.12 Ω
Package
0309
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
300 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
9 mm
Diameter
3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?