Cart

MOS3CT521A220J

KOA

WLR 22R 5% 3W 0617
Supplier: KOA Europe
Matchcode: MO061722R5%
Rutronik No.: WLR1181
Unit Pack: 500
MOQ: 500
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0927 $
46.35 $

Prices

500 0.0927 $
10,000 0.0858 $

Parameter

Resistor value
22 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
6 mm
Spec.features
T52
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?