Cart

MOS1CT52A151J

KOA

RLF1S 150R 5% 1,0W 0411
Supplier: KOA Europe
Matchcode: MO0411150R5%
Rutronik No.: WMO2728
Unit Pack: 2000
MOQ: 10000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.03 $
300.00 $

Prices

10,000 0.03 $
52,000 0.02679 $

Parameter

Resistor value
150 Ω
Package
0411
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
9 mm
Diameter
3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?