Cart

MOS1/2CT52A223J

KOA

RLF1/2S 22K 5% 0,5W 0207
Supplier: KOA Europe
Matchcode: MO020722K5%
Rutronik No.: WMO2691
Unit Pack: 2000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0166 $
332.00 $

Prices

20,000 0.0166 $
50,000 0.0153 $

Parameter

Resistor value
22K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
300 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
6.2 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?