Cart

MO3C101J

KOA

RSF3B 100R 5% 3,0W 0925
Supplier: KOA Europe
Matchcode: MO0925100R5%
Rutronik No.: WMO2957
Unit Pack: 500
MOQ: 2000
package: 0925
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2642 $
528.40 $

Prices

2,000 0.2642 $
4,000 0.2453 $

Parameter

Resistor value
100 Ω
Package
0925
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
24.5 mm
Diameter
9 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?