Cart

MO2CT741A183J

KOA

MO2C 18K 5% 2W 0617
Supplier: KOA Europe
Matchcode: MO061718K5%
Rutronik No.: WMO2922
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: AMMOPACK
In Stock
0.0649 $
64.90 $

Prices

1,000 0.0649 $
2,000 0.0639 $
4,000 0.063 $
6,000 0.0621 $
10,000 0.0612 $

Parameter

Resistor value
18K Ω
Package
0617
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
4
Automotive
NO
Length
16 mm
Diameter
6 mm
Spec.features
T741A
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?