Cart

MO2CT741A104G

KOA

WLR 100K 2% 2W TK200 0617
Supplier: KOA Europe
Matchcode: MO0617100K2%
Rutronik No.: WLR3206
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: AMMOPACK
Soon available
0.1214 $
121.40 $

Prices

1,000 0.1214 $
2,000 0.1205 $
3,000 0.1188 $
5,000 0.117 $
9,000 0.1153 $

Parameter

Resistor value
100K Ω
Package
0617
Res.tolerance
2 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
6 mm
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?