MO2CT521A822J

Supplier: KOA Europe
Matchcode: MO06178,2K5%
Rutronik No.: WMO3397
Unit Pack: 500
MOQ: 10000
package: 0617
Packaging: AMMOPACK
Parameter
- Resistor value
- 8,2K Ω
- Package
- 0617
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- AMMOPACK
- Leadfree Defin.
- RoHS-conform
- Automotive
- NO
- Length
- 16 mm
- Diameter
- 6 mm
- Spec.features
- T521A
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- C
- Supplier Lead time
- 12 weeks