Cart

MO1CT52A333J

KOA

WLR 33K 5% 1W
Supplier: KOA Europe
Matchcode: MO041433K5%
Rutronik No.: WLR3182
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
On request
0.0291 $
291.00 $

Prices

10,000 0.0291 $
50,000 0.0268 $

Parameter

Resistor value
33K Ω
Res.tolerance
5 %
Power rating
1 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
12 mm
Width
4 mm
Diameter
4 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?