Cart

MO1CT52A333J

KOA

RSF1B 33K 5% 1,0W 0414
Supplier: KOA Europe
Matchcode: MO041433K5%
Rutronik No.: WMO2863
Unit Pack: 1000
MOQ: 10000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0236 $
236.00 $

Prices

10,000 0.0236 $
50,000 0.0217 $

Parameter

Resistor value
33K Ω
Package
0414
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
12 mm
Diameter
4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?