Cart

MO1CT52A101J

KOA

MO1C 100R 5% 1W 0414
Supplier: KOA Europe
Matchcode: MO0414100R5%
Rutronik No.: WMO2842
Unit Pack: 1000
MOQ: 1000
package: 0414
Packaging: AMMOPACK
In Stock
0.0309 $
30.90 $

Prices

1,000 0.0309 $
2,000 0.0305 $
4,000 0.0301 $
8,000 0.0296 $
10,000 0.0292 $

Parameter

Resistor value
100 Ω
Package
0414
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
12 mm
Diameter
4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?