Cart

MLT2ETTE102J3900

KOA

LINEAR PTC MELF 1K 5% TC=3900
Supplier: KOA Europe
Matchcode: PC1K5%
Rutronik No.: WPTC528
Unit Pack: 1500
MOQ: 4500
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2018
0.1453 $
653.85 $

Prices

4,500 0.1453 $
6,000 0.139 $
Article with this quantity is not orderable.

Parameter

Resistor value
1K Ω
Res.tolerance
5 %
Max.oper.volt.
150 V
Package
SMD
Length
5.9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
METAL FILM
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?