Cart

LT732ATTD302J3900

KOA

PTC0805 3K 5% 0,1W 50V
Supplier: KOA Europe
Matchcode: PC3K5%
Rutronik No.: WPTC718
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.2803 $
1,401.50 $

Prices

5,000 0.2803 $
10,000 0.2779 $
15,000 0.2733 $
20,000 0.2663 $

Parameter

Resistor value
3K Ω
Res.tolerance
5 %
Max.oper.volt.
50 V
Package
0805
Length
2 mm
Width
1.25 mm
Height
0.5 mm
Leadfree Defin.
10
Automotive
NO
Technology
LINEAR
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?