Cart

LPC4045ATEB100K

KOA

LTB: 30June2016
Supplier: KOA Europe
Matchcode: INDC10U10%
Rutronik No.: IND7576
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
0.2464 $
369.60 $

Prices

1,500 0.2464 $
6,000 0.2419 $
7,500 0.2375 $
10,500 0.233 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1020 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.1 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Height
4.3 mm
Diameter
4 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
23.5 MHz
Quality
20
Series
LPC4045A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?