Cart

LPC4045ATE3R3M

KOA

LTB: 30June2016
Supplier: KOA Europe
Matchcode: INDC3,3U20%
Rutronik No.: IND7956
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2015
0.238 $
595.00 $

Prices

2,500 0.238 $
5,000 0.23368 $
7,500 0.22935 $
10,000 0.22501 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
1800 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.044 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Height
4.3 mm
Diameter
4 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
45 MHz
Quality
20
Series
LPC4045A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?