Cart

LFC32TTE2R2J

KOA

LTB: 30June2016
Supplier: KOA Europe
Matchcode: INDC2,2U1210
Rutronik No.: IND11460
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0773 $
154.60 $

Prices

2,000 0.0773 $
6,000 0.0759 $
12,000 0.0745 $
18,000 0.0731 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
320 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)max.
1 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
75 MHz
Quality
30
Series
LFC32
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?