Cart

LFC32TTE1R0K

KOA

LTB: 30June2016
Supplier: KOA Europe
Matchcode: INDC1,0U1210
Rutronik No.: IND10245
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.074 $
148.00 $

Prices

2,000 0.074 $
12,000 0.0726 $
22,000 0.0713 $
38,000 0.0699 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
400 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)max.
0.7 Ohm
Test frequency
25.2 MHz
Design
FERRITE
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
120 MHz
Quality
30
Series
LFC32JTT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?