Cart

KL731JTTE4N7C

KOA

LTB: 30June2016
Supplier: KOA Europe
Matchcode: INDC0,0047U0603
Rutronik No.: IND7406
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0621 $
248.40 $

Prices

4,000 0.0621 $
12,000 0.061 $
24,000 0.0598 $
40,000 0.0587 $

Parameter

Mounting
SMD
Inductance
0.0047 µH
Current rated
350 mA
Tolerance
0,2nH %
Technology
THINFILM
Design size
0603 Inch
R(DC)max.
0.5 Ohm
Test frequency
500 MHz
Design
CERAMIC
Length
1.6 mm
Width
0.8 mm
Height
0.35 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
5000 MHz
Quality
20
Series
KL731J
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?