Cart

HV733ATTE7503F

KOA

TR2512 750K 1% 1W TK100
Supplier: KOA Europe
Matchcode: TR2512750K1%
Rutronik No.: WRC51836
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3583 $
1,433.20 $

Prices

4,000 0.3583 $
20,000 0.3423 $

Parameter

Resistor value
750K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
3000 V
Spec.features
HIGH VOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?