Cart

HV732HTTE224J

KOA

HV2010 224K 5% 0,5W HIGHVOLT
Supplier: KOA Europe
Matchcode: RC2010224K5%
Rutronik No.: WSR58177
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
In Stock
0.1015 $
406.00 $

Prices

4,000 0.1015 $
8,000 0.0849 $
12,000 0.0827 $
16,000 0.0812 $
20,000 0.0791 $

Parameter

Resistor value
224K Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
2000 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
2010
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?