Cart

HV732HTTE154J

KOA

TR2010 150K 5% 0,5W TK100
Supplier: KOA Europe
Matchcode: TR2010150K5%
Rutronik No.: WRC51927
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.14 $
560.00 $

Prices

4,000 0.14 $
52,000 0.1387 $

Parameter

Resistor value
150K Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
2000 V
Spec.features
HIGH VOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?