Cart

HV732BTTD7504F

KOA

HV1206 7,5M 1% 0,25W HIGHVOLT
Supplier: KOA Europe
Matchcode: RC12067,5M1%
Rutronik No.: WRC55434
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.055 $
275.00 $

Prices

5,000 0.055 $
40,000 0.0527 $

Parameter

Resistor value
7,5M Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?