Cart

HV732BTTD225J

KOA

HV1206 2,2M 5% 0,25W HIGHVOLT
Supplier: KOA Europe
Matchcode: RC12062,2M5%
Rutronik No.: WSR1025
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0523 $
261.50 $

Prices

5,000 0.0523 $
10,000 0.0437 $
15,000 0.0426 $
20,000 0.0419 $
30,000 0.0408 $

Parameter

Resistor value
2,2M Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?