Cart

HV732ATTD306J

KOA

HV0805 30M 5% 0,125W HIGHVOLT
Supplier: KOA Europe
Matchcode: RC080530M5%
Rutronik No.: WRC53116
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0402 $
201.00 $

Prices

5,000 0.0402 $
10,000 0.0336 $
15,000 0.0328 $
25,000 0.0322 $
35,000 0.0313 $

Parameter

Resistor value
30M Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?