Cart

HV732ATTD2203F

KOA

HV0805 220K 1% 0,125W HIGHVOLT
Supplier: KOA Europe
Matchcode: RC0805220K1%
Rutronik No.: WRC48079
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0441 $
220.50 $

Prices

5,000 0.0441 $
10,000 0.0369 $
15,000 0.0359 $
20,000 0.0353 $
35,000 0.0344 $
Article with this quantity is not orderable.

Parameter

Resistor value
220K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?