Cart

HV731JTTD5103F

KOA

TR0603 510K 1% 0,1W TK100
Supplier: KOA Europe
Matchcode: TR0603510K1%
Rutronik No.: WRC51299
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0423 $
211.50 $

Prices

5,000 0.0423 $
50,000 0.0415 $

Parameter

Resistor value
510K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
HIGH VOLT
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?