Cart

HPC1CT631R390K

KOA

HPC1 39R 10% 1,0W
Supplier: KOA Europe
Matchcode: HPC139R10%
Rutronik No.: WMO3205
Unit Pack: 1000
MOQ: 2000
package: 0516
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5695 $
1,139.00 $

Prices

2,000 0.5695 $
4,000 0.5288 $

Parameter

Resistor value
39 Ω
Package
0516
Res.tolerance
10 %
Power rating
1 W
Max.oper.volt.
300 V
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
16 mm
Diameter
4.5 mm
Spec.features
ANTI SURGE
Technology
CERAMIC
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?