Cart

HPC1/2CT52R680K

KOA

WLR/2 68R 10% 0,5W
Supplier: KOA Europe
Matchcode: HPC1/268R10%
Rutronik No.: WLR1196
Unit Pack: 2000
MOQ: 2000
package: 0411
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4719 $
943.80 $

Prices

2,000 0.4719 $
10,000 0.437 $
50,000 0.402 $

Parameter

Resistor value
68 Ω
Package
0411
Res.tolerance
10 %
Power rating
0.5 W
Max.oper.volt.
200 V
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
11 mm
Diameter
3.5 mm
Spec.features
ANTI SURGE
Technology
CERAMIC
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?