Cart

HPC1/2CT52A100K

KOA

HPC1/2 10R 10% 0,5W
Supplier: KOA Europe
Matchcode: HPC1/210R10%
Rutronik No.: WLR2718
Unit Pack: 1000
MOQ: 2000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.438 $
876.00 $

Prices

2,000 0.438 $
4,000 0.4067 $

Parameter

Resistor value
10 Ω
Package
0411
Res.tolerance
10 %
Power rating
0.5 W
Max.oper.volt.
200 V
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
11 mm
Diameter
3.5 mm
Spec.features
ANTI SURGE
Technology
CERAMIC
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?