Cart

CNZ1E4KTTD

KOA

CN0804R4 0R I=0,5A CONVEX
Supplier: KOA Europe
Matchcode: CN0804R40R
Rutronik No.: WWN3919
Unit Pack: 10000
MOQ: 40000
package: 0804
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0177 $
708.00 $

Prices

40,000 0.0177 $
50,000 0.0153 $
100,000 0.0121 $

Parameter

Resistor value
0 Ω
Package
0804
Termination
CONVEX
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
IEC-Series
JUMPER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?