Cart

CND2B10TTE103J

KOA

CN2512R8 10K 5% 0,063W CONCAVE
Supplier: KOA Europe
Matchcode: CN2512R810K5%
Rutronik No.: WWN4450
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3063 $
1,225.20 $

Prices

4,000 0.3063 $
52,000 0.2645 $
100,000 0.2088 $

Parameter

Resistor value
10K Ω
Package
2512
Res.tolerance
5 %
No.resistors
8
Power rating
0.063 W
Max.oper.volt.
50 V
No.pins
16
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?